Cart

0306ZC104KAT2A

AVX 0306ZC104KAT2A

image shown is a representation only

AVX

KC 100nF 0306 10% 10VX7R LowInd
Supplier: AVX
Matchcode: KC100N0306X7R010K NORMLOWIND
Rutronik No.: KKS4296
Unit Pack: 5000
MOQ: 10000
package: 0306
Packaging: REEL PAP
On request
0.0903 $
903.00 $

Prices

10,000 0.0903 $
20,000 0.0891 $
30,000 0.0878 $
50,000 0.086 $

Parameter

C(N)
100n F
V(N)
10 V
Case size
0306
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
LOW INDUCT
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.8 mm
Diameter/width
1.6 mm
Height
0.6 mm
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0306
Electrodes
BME
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?