Cart

0306YC103KAT2A

AVX 0306YC103KAT2A

image shown is a representation only

AVX

KC 10nF 0306 10% 16V X7R LowInd
Supplier: AVX
Matchcode: KC10N0306X7R016K NORMLOWIND
Rutronik No.: KKS3270
Unit Pack: 5000
MOQ: 30000
package: 0306
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0488 $
1,464.00 $

Prices

30,000 0.0488 $
50,000 0.0466 $

Parameter

C(N)
10n F
V(N)
16 V
Case size
0306
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
LOW INDUCT
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.8 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0306
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?