Cart

03063C103KAT2A

AVX 03063C103KAT2A

image shown is a representation only

AVX

KC 10nF 0306 10% 25V X7R LowInd
Supplier: AVX
Matchcode: KC10N0306X7R025K NORMLOWIND
Rutronik No.: KKK23280
Unit Pack: 5000
MOQ: 5000
package: 0306
Packaging: REEL PAP
On request
On request
On request

Parameter

C(N)
10n F
V(N)
25 V
Case size
0306
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
LOW INDUCT
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.8 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0306
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?