Cart

02016D105KAT2A

AVX 02016D105KAT2A

image shown is a representation only

AVX

KC 1,0µF 0201 10% 6,3V X5R
Supplier: AVX
Matchcode: KC1,0U0201X5R6,3K NORM
Rutronik No.: KKS4007
Unit Pack: 15000
MOQ: 150000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0523 $
7,845.00 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
0201
Dielectric
X5R
V(N)
6.3 V
Tolerance
10%
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Tape type
7"
Length
0.4 mm
Diameter/width
0.2 mm
Height
0.2 mm
Automotive
NO
Package
0201
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?