Cart

02016D104KAT2A

AVX 02016D104KAT2A

image shown is a representation only

AVX

KC 100nF 0201 10% 6,3V X5R
Supplier: AVX
Matchcode: KC100N0201X5R6,3K NORM
Rutronik No.: KKK18962
Unit Pack: 15000
MOQ: 150000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0027 $
405.00 $

Prices

150,000 0.0027 $
600,000 0.0024 $

Parameter

C(N)
100n F
V(N)
6.3 V
Case size
0201
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?