Cart

02013J1R3ABSTR

AVX 02013J1R3ABSTR

image shown is a representation only

AVX

KC 1,3pF 0201 0,05pF 25V ACCU-P
Supplier: AVX
Matchcode: KC1,3P0201NP0025A NORMACCU-P
Rutronik No.: KKK24286
Unit Pack: 5000
MOQ: 5000
package: 0201
Packaging: REEL PAP
On request
0.5182 $
2,591.00 $

Prices

5,000 0.5182 $
10,000 0.506 $
15,000 0.4969 $
20,000 0.4877 $
25,000 0.4786 $

Parameter

C(N)
1,3p F
V(N)
25 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
0,05pF
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
ACCU-P
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0201
Bendingstrength
3 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?