Cart

02013A220JAT2A

AVX 02013A220JAT2A

image shown is a representation only

AVX

KC 22pF 0201 5% 25V NP0
Supplier: AVX
Matchcode: KC22P0201NP0025J NORM
Rutronik No.: KKK21586
Unit Pack: 15000
MOQ: 80000
package: 0201
Packaging: REEL PAP
On request
0.0063 $
567.00 $

Prices

80,000 0.0064 $
90,000 0.0063 $
240,000 0.0061 $

Parameter

C(N)
22p F
V(N)
25 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0201
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?