Cart

009286002203906

AVX 009286002203906

image shown is a representation only

AVX

02P POKEHOME THRUWIRE 24-18 AWG
Supplier: AVX
Matchcode: 009286002203906
Rutronik No.: COREC38950
Unit Pack: 1
MOQ: 2000
Packaging: BULK
On request
0.561 $
1,122.00 $

Prices

2,000 0.561 $
4,000 0.5524 $
6,000 0.512 $

Parameter

No.of contacts
02
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 65 °C
Current rating
8.00 A
Voltage rating
300 V
Series
00-9286
AWG
24 TO 18
Feature funct.
Thru Wire
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?