Cart

009188004020062

AVX

04P STAG SOLO STACKER
Supplier: AVX
Matchcode: 009188004020062
Rutronik No.: COREC41092
Unit Pack: 2000
MOQ: 4000
Packaging: INDIVIDUAL
On request
0.3764 $
1,505.60 $

Prices

4,000 0.3764 $
8,000 0.3554 $
12,000 0.3343 $

Parameter

No.of contacts
04
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
00918
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?