Cart

009155003003016

AVX

MOBOBATTERY CON W BRACKET H=2.3
Supplier: AVX
Matchcode: 009155003003016
Rutronik No.: COREC20052
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5906 $
1,181.20 $

Prices

2,000 0.5906 $
3,000 0.5697 $

Parameter

No.of contacts
03
Contact pitch
2.50 mm
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?