Cart

008380026000040+

AVX

26P IDC HEADER W/O POLA KEYS ST
Supplier: AVX
Matchcode: 008380026000040
Rutronik No.: COHE6872
Unit Pack: 1
MOQ: 840
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
26
Contact pitch
N/A mm
Number of rows
01
Contact style
N/A
Termin.style
IDC
Contact plating
.
Orientation
N/A
Oper.temperatur
-55 TO 105 °C
Series
N/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?