Cart

008283071100000+

KYOCERA

07P PINHEADER MINI-ELMEC
Supplier: KYOCERA Corporation
Matchcode: 008283071100000
Rutronik No.: COREC18716
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.478 $
478.00 $

Prices

1,000 0.478 $
2,000 0.4462 $
3,000 0.4302 $
4,000 0.3931 $
5,000 0.3638 $

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Series
0
Family
MINI FIT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?