Cart

008283071100000+

AVX 008283071100000+

image shown is a representation only

AVX

07P PINHEADER MINI-ELMEC
Supplier: AVX
Matchcode: 008283071100000
Rutronik No.: COREC18716
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2909 $
290.90 $

Prices

1,000 0.2909 $
3,000 0.2809 $
5,000 0.271 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 80 °C
Current rating
8283
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?