Cart

008016056000508

AVX 008016056000508

image shown is a representation only

AVX

56P VARICON REC CONN CONT N FIT
Supplier: AVX
Matchcode: 008016056000508
Rutronik No.: COREC18901
Unit Pack: 20
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.78 $
5,780.00 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
56
Current rating
8016
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?