Cart

006208525310000+

AVX 006208525310000+

image shown is a representation only

AVX

25P FFC CONNECTOR SMT 1,00MM
Supplier: AVX
Matchcode: 006208525310000+
Rutronik No.: COREC31522
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.70 $
1,700.00 $

Prices

1,000 1.70 $
2,000 1.59 $
3,000 1.53 $
4,000 1.30 $

Parameter

No.of contacts
25
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Series
62852
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?