Cart

006208522310000+

KYOCERA

22P FFC CONNECTOR ZIF SMT
Supplier: KYOCERA Corporation
Matchcode: 006208522310000+
Rutronik No.: COREC18699
Unit Pack: 1000
MOQ: 1000
package: 6208
Packaging: REEL
On request
1.18 $
1,180.00 $

Prices

1,000 1.18 $
2,000 1.1384 $
3,000 1.1202 $
4,000 1.0747 $
6,000 1.0382 $

Parameter

No.of contacts
01
Contact pitch
1.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Contact plating
_OTHER
Orientation
_OTHER
Current rating
1.00 A
Series
00620
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Package
6208
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?