Cart

006207341907000+

AVX 006207341907000+

image shown is a representation only

AVX

07P LIF 90° SMT
Supplier: AVX
Matchcode: 006207341907000+
Rutronik No.: COREC21980
Unit Pack: 33
MOQ: 1320
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5345 $
705.54 $

Prices

1,320 0.5345 $
1,518 0.5163 $
2,508 0.498 $

Parameter

No.of contacts
07
Contact style
1.00 mm
Number of rows
01
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
6207
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?