Cart

006200147052800+

KYOCERA

14P ZIF 90° BOTTOM CONTACT SMT
Supplier: KYOCERA Corporation
Matchcode: 006200147052800
Rutronik No.: COREC3695
Unit Pack: 1760
MOQ: 1760
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.3364 $
592.06 $

Prices

1,760 0.3364 $
3,520 0.3268 $

Parameter

No.of contacts
14
Contact pitch
N/A mm
Number of rows
01
Contact style
N/A
Termin.style
N/A
Contact plating
N/A
Orientation
N/A
Series
6200
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?