Cart

00-9175-002-001-106

AVX

02P WIRE TO BOARD IDC WHITE
Supplier: AVX
Matchcode: 009175002001106
Rutronik No.: COIDC8491
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2302 $
920.80 $

Prices

4,000 0.2302 $
6,000 0.222 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Contact plating
TIN
Current rating
9175
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?