Cart

00 9296 004 202 906

AVX

04P POKE HOME CONN PITCH 3,00MM
Supplier: AVX
Matchcode: 009296004202906
Rutronik No.: COREC37656
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3351 $
1,340.40 $

Prices

4,000 0.3351 $
6,000 0.3232 $

Parameter

No.of contacts
04
Contact style
3.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 130 °C
Current rating
9296
AWG
20
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?