Cart

00 9296 001 202 906

AVX

01P POKE HOME LOW PROF STRAIGHT
Supplier: AVX
Matchcode: 009296001202906
Rutronik No.: COREC37564
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2249 $
899.60 $

Prices

4,000 0.2249 $
8,000 0.2213 $
12,000 0.2051 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Orientation
RIGHTANGLE
Series
00 92
Feature funct.
POKE HOME
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?