Cart

00 9286 002 021 906

AVX

02P POKEHOME THRUWIRE 26-18 AWG
Supplier: AVX
Matchcode: 009286002021906
Rutronik No.: COREC41035
Unit Pack: 400
MOQ: 400
Packaging: BULK
On request
0.8841 $
353.64 $

Prices

400 0.8841 $
800 0.85 $
1,200 0.8365 $
1,600 0.8025 $
2,000 0.7753 $

Parameter

No.of contacts
02
Contact pitch
4.80 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
8.00 A
Voltage rating
300 V
Series
00 92
AWG
26 TO 18
Feature funct.
POKE HOME
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?