Cart

00 9276 004 021 106

AVX

04P POKE HOME CONN. AWG 18-24
Supplier: AVX
Matchcode: 009276004021106
Rutronik No.: COREC35860
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.5112 $
511.20 $

Prices

1,000 0.5112 $
2,000 0.4915 $
3,000 0.4836 $
6,000 0.4483 $

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Current rating
6.00 A
Series
00 92
Feature funct.
POKE HOME
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?