Cart

00 9276 003 021 106

AVX

03P POKE HOME CONN. WHITE
Supplier: AVX
Matchcode: 009276003021106
Rutronik No.: COREC34866
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.4316 $
431.60 $

Prices

1,000 0.4316 $
2,000 0.415 $
3,000 0.4083 $
6,000 0.3785 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
00 92
Feature funct.
POKE HOME
Family
CONNECTOR
Brand
POKE HOME
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?