Cart

00 9188 006 020 062

AVX

06P C.SOLO STACKER
Supplier: AVX
Matchcode: 009188006020062
Rutronik No.: COREC31529
Unit Pack: 2000
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.7487 $
1,497.40 $

Prices

2,000 0.7487 $
4,000 0.6988 $
6,000 0.6739 $
8,000 0.5699 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?