Cart

00 9177 002 001 006

AVX

02P IDC WIRE TO BOARD CONNECTOR
Supplier: AVX
Matchcode: 009177002001006
Rutronik No.: COREC25168
Unit Pack: 400
MOQ: 1600
Packaging: REEL
On request
0.751 $
1,201.60 $

Prices

1,600 0.751 $
3,200 0.7256 $

Parameter

No.of contacts
02
Contact pitch
9.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Series
00 91
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?