Cart

00 9176 003 032 106

AVX

03P IDC CONNECTOR AWG 24 TIN
Supplier: AVX
Matchcode: 009176003032106
Rutronik No.: COREC38836
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
0.5318 $
531.80 $

Prices

1,000 0.5318 $
2,000 0.5113 $
3,000 0.5031 $
6,000 0.4663 $

Parameter

No.of contacts
03
Number of rows
03
Contact style
MALE
Termin.style
PRESS-FIT
Contact plating
TIN
Orientation
STRAIGHT
Current rating
10.0 A
Series
00 91
AWG
24
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?