Cart

00 9176 003 022 106

AVX

03P WIRE T BOARD IDC AWG22 WHIT
Supplier: AVX
Matchcode: 009176003022106
Rutronik No.: COREC40278
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.5438 $
543.80 $

Prices

1,000 0.5438 $
2,000 0.5229 $
3,000 0.5145 $
6,000 0.4769 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Current rating
10.0 A
Series
00 91
AWG
22
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?