Cart

00 9176 003 022 006

AVX

03P WTB IDC AWG 22 BLACK
Supplier: AVX
Matchcode: 009176003022006
Rutronik No.: COREC40733
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.5469 $
1,640.70 $

Prices

3,000 0.5469 $
6,000 0.5259 $
9,000 0.4964 $
12,000 0.467 $

Parameter

No.of contacts
03
Contact pitch
4.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
10.0 A
Voltage rating
250 V
Series
00 91
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?