Cart

00 9176 003 001 006

AVX

03P IDC WIRE TO BOARD CONNECTOR
Supplier: AVX
Matchcode: 009176003001006
Rutronik No.: COREC23181
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.5415 $
541.50 $

Prices

1,000 0.5415 $
2,000 0.5207 $
3,000 0.5124 $
6,000 0.4749 $

Parameter

No.of contacts
03
Number of rows
01
Termin.style
SMT
Contact plating
SOLDER
Series
00 91
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?