Cart

00 9176 002 011 106

AVX

02P IDC WIRE TO BOARD WHITE
Supplier: AVX
Matchcode: 009176002011106
Rutronik No.: COREC32578
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.4095 $
1,228.50 $

Prices

3,000 0.4095 $
6,000 0.3795 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
00 91
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?