Cart

00 9176 001 722 196

AVX

01P IDC WIRE STOP CONN AWG22
Supplier: AVX
Matchcode: 009176001722196
Rutronik No.: COREC32619
Unit Pack: 600
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2609 $
782.70 $

Prices

3,000 0.2609 $
5,400 0.2516 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-40 TO 125 °C
Current rating
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?