Cart

00 9176 001 701 106

AVX

01P CONN THROUGH WIRE AWG18
Supplier: AVX
Matchcode: 009176001011106
Rutronik No.: COREC32791
Unit Pack: 600
MOQ: 3000
Packaging: REEL
On request
0.3385 $
1,015.50 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Series
00 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?