Cart

00 9176 001 011 106

AVX

01P IDC WIRE CONNECTOR 18 GAUGE
Supplier: AVX
Matchcode: 009176001011106
Rutronik No.: COREC29923
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.301 $
903.00 $

Prices

3,000 0.301 $
6,000 0.2888 $
9,000 0.279 $

Parameter

No.of contacts
01
Contact pitch
4.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Series
00 91
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?