Cart

00 9176 001 001 906

AVX

01P IDC WIRE TO BOARD WHITE
Supplier: AVX
Matchcode: 009176001001906
Rutronik No.: COREC40589
Unit Pack: 1000
MOQ: 3000
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
N/A
Termin.style
IDC
Contact plating
0
Orientation
0
Series
9176
AWG
18
Feature materia
WHITE
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?