Cart

00 9176 001 001 106

AVX

01P IDC W/CON 18 GAUGE WHITE
Supplier: AVX
Matchcode: 009176001001106
Rutronik No.: COREC30397
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.2981 $
894.30 $

Prices

3,000 0.2981 $
6,000 0.286 $
9,000 0.2763 $

Parameter

No.of contacts
01
Number of rows
01
Series
00 91
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?