Cart

00 9162 006 206 175

AVX

06P MOBO SIM CARD READER
Supplier: AVX
Matchcode: 009162006206175
Rutronik No.: COREC18624
Unit Pack: 1100
MOQ: 2200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6176 $
1,358.72 $

Prices

2,200 0.6176 $
3,300 0.5957 $

Parameter

No.of contacts
06
Contact plating
SOLDER
Oper.temperatur
SMT °C
Feature funct.
9162
IP Code
5000
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?