Cart

00 9159 008 061 916

AVX

08P CARD EDGE SMD
Supplier: AVX
Matchcode: 009159008061916
Rutronik No.: COREC37324
Unit Pack: 1000
MOQ: 3000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.4686 $
1,405.80 $

Parameter

No.of contacts
08
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
2.5
Family
EDGE CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?