Cart

00 9159 008 061 911

AVX

08P CARD EDGE SMD CONN GOLD
Supplier: AVX
Matchcode: 009159008061911
Rutronik No.: COREC40715
Unit Pack: 100
MOQ: 100
Packaging: BAG
On request
On request
On request

Parameter

No.of contacts
08
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
2.00 A
Voltage rating
250 V
Series
00 91
Feature funct.
CARD EDGE
Family
CARD EDGE
Brand
CARD EDGE
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?