Cart

00 9159 005 001 006

AVX

05P CARD EDGE CONN. BLACK
Supplier: AVX
Matchcode: 009159005001006
Rutronik No.: COREC30903
Unit Pack: 750
MOQ: 2250
Packaging: REEL
On request
0.9982 $
2,245.95 $

Prices

2,250 0.9982 $
4,500 0.8442 $
Article with this quantity is not orderable.

Parameter

No.of contacts
05
Contact style
FEMALE
Orientation
STRAIGHT
Series
00 91
Feature funct.
CARD EDGE
Family
CARD EDGE
Brand
CARD EDGE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?