Cart

00 9159 004 502 906

AVX

04P CONNECTOR PCB SMD 2MM
Supplier: AVX
Matchcode: 009159004502906
Rutronik No.: COREC40076
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.5981 $
1,794.30 $

Prices

3,000 0.5981 $
6,000 0.5543 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
COPPER
Orientation
STRAIGHT
Current rating
2.00 A
Series
00 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?