Cart

00 9159 002 551 906

AVX

02P SINGLE PART CONNECTOR PCB
Supplier: AVX
Matchcode: 009159002551906
Rutronik No.: COREC33232
Unit Pack: 900
MOQ: 2700
Packaging: INDIVIDUAL
On request
0.6411 $
1,730.97 $

Prices

2,700 0.6411 $
5,400 0.5422 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
N/A
Contact plating
COPPER
Orientation
STRAIGHT
Series
00 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?