Cart

00 9158 024 030 061

AVX

24P MOBO CONTACT W PCB LOC BOSS
Supplier: AVX
Matchcode: 009158024030061
Rutronik No.: COREC37698
Unit Pack: 1100
MOQ: 2200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8353 $
1,837.66 $

Prices

2,200 0.8353 $
3,300 0.8057 $

Parameter

No.of contacts
24
Contact style
1.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
9158
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?