Cart

00 9158 016 030 061

AVX

16P MOBO CONTACT SOLO STACKER
Supplier: AVX
Matchcode: 009158016030061
Rutronik No.: COREC23484
Unit Pack: 2200
MOQ: 2200
Packaging: REEL
On request
1.1215 $
2,467.30 $

Prices

2,200 1.1215 $
4,400 1.0467 $
6,600 0.9221 $

Parameter

No.of contacts
16
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
00 91
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?