Cart

00 9155 006 852 006

AVX

06P VERTICAL MATE CONNECTOR 2,0
Supplier: AVX
Matchcode: 009155006852006
Rutronik No.: COREC39913
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.8587 $
1,717.40 $

Prices

2,000 0.8587 $
4,000 0.8015 $
6,000 0.7728 $
8,000 0.6536 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.5 A
Series
00 91
Feature funct.
MATE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?