- Home
- Electromechanical Components
- Connectors
- AVX Connectors

05P MOBO BATTERY 180°
Supplier:
AVX
Matchcode:
009155005742006
Rutronik No.:
COREC40527
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
- No.of contacts
-
05
- Contact pitch
-
4.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 125 °C
- Current rating
-
2.00 A
- Voltage rating
-
145 V
- Series
-
9155-700
- Family
-
BATTERY
- Brand
-
MOBO
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P MOBO BATTERY 90°
Packaging:
REEL
05P MOBO BATTERY CON W...
Packaging:
REEL
2.54mm BTB Header S/R R/A 5P
Packaging:
REEL
05P PIN HEADER RA 2MM 1ROW
Packaging:
REEL
05P PIN HEADER THT 1.27MM 1R
Packaging:
INDIVIDUAL
05P FEMALE HEADER 1R 2MM
Packaging:
INDIVIDUAL
Best Choice
05P FEMALE HEADER 1R PARALLEL
Packaging:
REEL
2.00mm BTB Header S/R S/T 5P
Packaging:
BULK
05P SINGLE ROW PIN HEADER...
Packaging:
BULK
05P SINGLE ROW PIN HEADER...
Packaging:
REEL
Previous
Next