Cart

00 9155 005 742 006

AVX

05P MOBO BATTERY 180°
Supplier: AVX
Matchcode: 009155005742006
Rutronik No.: COREC40527
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
05
Number of rows
01
Contact style
N/A
Termin.style
SMT
Orientation
STRAIGHT
Series
00 91
Feature funct.
BATT. CON
Family
BATTERY
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?