Cart

00 9155 005 003 016.

AVX

05P MOBO BATTERY CON W BRACKET
Supplier: AVX
Matchcode: 009155005003016.
Rutronik No.: COREC29835
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.79 $
1,580.00 $

Prices

2,000 0.79 $
4,000 0.7753 $
6,000 0.7186 $

Parameter

No.of contacts
05
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Voltage rating
125 V
Series
00-9155
Feature funct.
Standard
Family
BATTERY
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?