Cart

00 9155 004 541 008

AVX

04P BAT CONNECTOR PITCH 2,5MM
Supplier: AVX
Matchcode: 009155004541008
Rutronik No.: COREC32801
Unit Pack: 1000
MOQ: 4000
Packaging: INDIVIDUAL
On request
0.4299 $
1,719.60 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
00 91
Feature funct.
BATT. CON
Family
BATTERY
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?