Cart

00 9155 004 052 016

AVX

04P BATTERY CONN REDUCE NOSE
Supplier: AVX
Matchcode: 009155004052016
Rutronik No.: COREC37686
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.5023 $
1,004.60 $

Parameter

No.of contacts
04
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
00 91
Feature funct.
BATT. CON
Family
BATTERY
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?